GearWrench Ratchet Spanner, 16 x 17mm, Metric, Double Ended, 230 mm Overall
- RS Stock No.:
- 667-3415
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 85212
- ผู้ผลิต:
- GearWrench
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 667-3415
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 85212
- ผู้ผลิต:
- GearWrench
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
| Brand | GearWrench | |
| Spanner Type | Ratcheting Ring Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 16 x 17 mm, 18 x 19mm | |
| Overall Length | 230 mm | |
| Double Ended | Yes | |
| Finish | Chrome | |
| Size | 16, 17, 18, 19 mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Ratcheting Ring Spanner | ||
Imperial or Metric Metric | ||
Metric Size 16 x 17 mm, 18 x 19mm | ||
Overall Length 230 mm | ||
Double Ended Yes | ||
Finish Chrome | ||
Size 16, 17, 18, 19 mm | ||
สถานะRoHS: ไม่สามารถใช้ได้
GearWrench 85212 QuadBox™ 12 Point Reversible Ratcheting Spanner 16mm x 17mm and 18mm x 19mm
The GEARWRENCH QuadBox™ double box ratcheting wrenches give you 4 sizes on 1 wrench, reducing your tool count and making more space in your tool box. Each box end has two usable sizes, one on either side, and levers on either end to swap the wrench's ratcheting direction without removing the wrench. The ratcheting box end is designed to need as little as 5° of swing arc to move fasteners, versus 30° for standard wrenches. These wrenches are also made from a strong alloy steel with a bright, full polish chrome finish. Each ratcheting box end features an off-corner loading design for a better grip on the fastener and reduced fastener rounding. The 0° offset on both ends of the wrench provides greater access to fasteners in the tightest spaces.
Features and Benefits
QuadBox™ design saves weight in your toolbox by combining 4 sizes on one wrench
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Flush mounted reversing levers allow you to change direction without removing the wrench
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Thin profile head for tight hard to reach spaces
Can also be used with "soft" materials such as alluminium, brass, mild steel and 8.8 and 10.9 grade as well as 12.9 grade fasteners and nuts
Contents: 16 mm 17 mm 18mm 19mm
Fastener Size: 16mm 17mm 18mm 19 mm
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Reversing
End B Ratcheting Type: Reversing
End A Fastener Size: 16mm x 17mm
End B Fastener Size: 18mm x 19mm
End B Drive Type: 12 Point
Material: Alloy Steel
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Flush mounted reversing levers allow you to change direction without removing the wrench
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Thin profile head for tight hard to reach spaces
Can also be used with "soft" materials such as alluminium, brass, mild steel and 8.8 and 10.9 grade as well as 12.9 grade fasteners and nuts
Contents: 16 mm 17 mm 18mm 19mm
Fastener Size: 16mm 17mm 18mm 19 mm
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Reversing
End B Ratcheting Type: Reversing
End A Fastener Size: 16mm x 17mm
End B Fastener Size: 18mm x 19mm
End B Drive Type: 12 Point
Material: Alloy Steel