Siemens SIRIUS 3RQ3 Series Solid State Relay, 3 A Load, DIN Rail Mount, 30 V ac/dc Load, 230V ac/dc Control
- RS Stock No.:
- 275-4071
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RQ3053-1SG30
- ผู้ผลิต:
- Siemens
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
1 Pack of 10
THB17,699.33
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB18,938.28
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 275-4071
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RQ3053-1SG30
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 30V ac/dc | |
| Minimum Load Voltage | 10V ac/dc | |
| Minimum Control Voltage | 110V ac/dc | |
| Maximum Control Voltage | 230V ac/dc | |
| Series | SIRIUS 3RQ3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 72.5mm | |
| Width | 6.2 mm | |
| Standards/Approvals | CSA, CE, CCC, UL, UKCA | |
| Height | 93mm | |
| Output Type | NO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 30V ac/dc | ||
Minimum Load Voltage 10V ac/dc | ||
Minimum Control Voltage 110V ac/dc | ||
Maximum Control Voltage 230V ac/dc | ||
Series SIRIUS 3RQ3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 72.5mm | ||
Width 6.2 mm | ||
Standards/Approvals CSA, CE, CCC, UL, UKCA | ||
Height 93mm | ||
Output Type NO | ||
- COO (Country of Origin):
- TN
The Siemens Output coupler Optocoupler is coupling relay in a slim design. It comes with 1 NO switching contact. A green LED is used as a status display. It comes with screw terminals for connection of auxiliary and control circuit.
Surge voltage resistance rated value 2.5 kV
Snap on mounting
IP20 protection
UL94 V-0 flammability class
ลิงก์ที่เกี่ยวข้อง
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 230V ac/dc Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay Snap-On Mount 30V Control
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay 110/230 V ac/dc Coil