BNC Dielectric (rear)

  • RS Stock No. 163-8325
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1400895-1
  • ผู้ผลิต / Manufacturer TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Earth tags and BNC Insulators

Nylon insulators and silver plated brass earth tags
Panel thickness tolerance 2mm - 3mm
Insulation resistance 5 x 109 Ω
Breakdown voltage 1.5kVac/dc

//media.rs-online.com/t_line/L456453-01.gif

Accessories BNC/TNC

Accessories compatible with BNC and TNC connectors

คุณสมบัติ / Specifications
คุณสมบัติ Value
Interface Type BNC Plug to BNC Socket
Mounting Type Panel Mount
Contact Material Brass
Contact Plating Silver
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 03/04/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Bag of 1000)
THB 24.157
(exc. VAT)
THB 25.848
(inc. VAT)
Units
Per unit
Per Bag*
1000 +
THB24.157
THB24,157.00
*ตัวบ่งบอกราคา / price indicative
Related Products
Professional Grade 50 Ohm BNC solder plugs with ...
Description:
Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the ...
50 Ohm Professional Grade BNC front mount bulkhead ...
Description:
50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings ...
Professional grade 50 Ohm panel mount solder jacks ...
Description:
Professional grade 50 Ohm panel mount solder jacks with PTFE dielectric, brass body and brass centre contact. These 50 Ohm RF coaxial solder sockets are front and rear panel mounting and have a 17.5mm2 flange with 4 x 3.2mm diameter ...
50 Ohm professional grade BNC solder jack with ...
Description:
50 Ohm professional grade BNC solder jack with PTFE dielectric silver plated brass body, silver plated brass contact and solder/clamp coaxial termination. This 50 Ohm professional grade BNC solder jack is suitable for use with RG-58 C/U, RG-188 A/U, RG-316/U ...