RS PRO 5 m Blue, Polyamide Recoil Hose, 80 °C, -40 °C
- RS Stock No.:
- 202-0944
- ผู้ผลิต:
- RS PRO
มีส่วนลดเมื่อซื้อจำนวนมาก
ยอดรวมย่อย (1 ชิ้น)*
THB5,194.31
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,557.91
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 9 | THB5,194.31 |
| 10 - 19 | THB4,986.36 |
| 20 + | THB4,103.77 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-0944
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Recoil Hose | |
| Tube Outside Diameter | 12mm | |
| Connection Size A | 3/8 in | |
| Connection Type A | Threaded | |
| Connection Type B | Threaded | |
| Connection Size B | 3/8 in | |
| Colour | Blue | |
| Tube Inside Diameter | 9mm | |
| Series | EC | |
| Material | Polyamide | |
| Maximum Operating Pressure | 15 bar | |
| Resistance Features | Oil Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS 3 compliant, REACH Compliant | |
| Length | 5m | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Recoil Hose | ||
Tube Outside Diameter 12mm | ||
Connection Size A 3/8 in | ||
Connection Type A Threaded | ||
Connection Type B Threaded | ||
Connection Size B 3/8 in | ||
Colour Blue | ||
Tube Inside Diameter 9mm | ||
Series EC | ||
Material Polyamide | ||
Maximum Operating Pressure 15 bar | ||
Resistance Features Oil Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS 3 compliant, REACH Compliant | ||
Length 5m | ||
RS PRO Compact Preformed Airline Coiled Tubing
Introducing the range of RS PRO coiled tubing, a fantastic solution that satisfies all market sectors requiring type 12 nylon airline coils. RS PRO airline coiled tubing is designed to be resistant to oil, organic and non-organic media to ensure the safety and longevity of your equipment. Due to the anti-kink and abrasion resistance of these types of coiled tubing, and variations of sizes, they are ideal for use in small, confined spaces.
Features and Benefits
Applications
It is important to choose the right tubing for your needs as users can underestimate the risks of picking the wrong coiled tubing, up to 90% of cases of damage can be followed back to choosing the wrong type of tubing. This can result in energy loss and loss of revenue due to machine downtime and repair time and costs. As this RS PRO tubing has been designed to be resistant to oil, abrasion, kinking, organic and non-organic media making it highly versatile and ideal for a number of different industries including
Industrial air tools
Production line assembly
Food industry
Are there different sizes to these tubes?
Yes! RS PRO has ensured that there are various different length and colour types of this coiled tubing listed below, please find more detailed descriptions in the RS PRO datasheet
2020926 - Blue - 2.5m
2020928 - Red - 2.5m
2020929 - Blue - 5m
2020930 - Red - 5m
2020931 - Blue - 10m
2020932 - Red - 10m
2020934 - Blue - 15m
2020935 - Red - 15m
2020936 - Blue - 2.5m
2020937 - Red - 2.5m
2020938 - Blue - 5m
2020939 - Red - 5m
2020940 - Blue - 10m
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.