ABB RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity
- RS Stock No.:
- 231-9964
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2CSR272199R1324 DS202C M C32 A30 110V
- ผู้ผลิต:
- ABB
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 231-9964
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2CSR272199R1324 DS202C M C32 A30 110V
- ผู้ผลิต:
- ABB
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
| Brand | ABB | |
| Current Rating | 32A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Circuit Breaker Type | RCBO | |
| Series | DS202C M | |
| Mounting Style | DIN Rail Mount | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Circuit Breaker Type RCBO | ||
Series DS202C M | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- IT
The ABB DS202C series RCBO is a 2P in two-modules device for the protection of end user single-phase circuits against overload and short-circuit currents. It provide protection against the effects of sinusoidal alternating and direct pulsating earth fault currents and indirect contacts and additional protection against direct contacts. The rated current of this RCBO is the 32 A.
Ambient air temperature for operation is -25 to 55 °
Din rail mounting
Din rail mounting