ABB ABB Modular Series Contact Block, 1NO

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB342.17

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB366.12

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
821-9906
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
MCBH-10
ผู้ผลิต:
ABB
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

ABB

Block Type

Contact Block

Series

ABB Modular

Contact Configuration

1NO

Body/Fixing Collar Included

Yes

COO (Country of Origin):
SE

Contact Block Holders and Contact Blocks


This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.


ABB 22mm Modular Range


The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.