RAFI RAFIX 22 Series for Use with Switch Accessories
- RS Stock No.:
- 553-996
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5.00.100.193/0000
- ผู้ผลิต:
- RAFI
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 553-996
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5.00.100.193/0000
- ผู้ผลิต:
- RAFI
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
| Brand | RAFI | |
| Series | RAFIX 22 | |
| For Use With | Switch Accessories | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RAFI | ||
Series RAFIX 22 | ||
For Use With Switch Accessories | ||
- COO (Country of Origin):
- HU
The RAFI Switching element control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements with plug-in connection
Mounting by snapping on to coupling and actuator
Flat plug connection 6.3 x 0.8 mm or 2 x 2.8 x 0.8 mm
Less wiring effort by inserting the cables from the rear as no bending of the wires is necessary
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long