RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS Stock No.:
- 525-844
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.30.270.401/2601
- ผู้ผลิต:
- RAFI
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 525-844
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.30.270.401/2601
- ผู้ผลิต:
- RAFI
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
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Illuminated Pushbutton | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Illuminated Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton is a versatile control element designed for various applications, including industrial robots, vehicle construction, and electrical engineering. It features a flat bezel, round collar, and optional fully illuminated translucent bezel for enhanced visibility. With robust tactile feedback, a low installation depth, and compatibility with gloves, it offers ease of use and durability. The pushbutton ensures a high degree of protection and supports both PCB and plug-in connections, minimizing assembly errors.
Blue bezel colour and black front ring colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm
ลิงก์ที่เกี่ยวข้อง
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Pushbutton
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long