COAX Connectors, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 916-0653
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10-486-B36
- ผู้ผลิต:
- COAX Connectors
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 916-0653
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10-486-B36
- ผู้ผลิต:
- COAX Connectors
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
| Brand | COAX Connectors | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Impedance | 75Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 0 to 4.5GHz | |
| Body Plating | Nickel | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand COAX Connectors | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 75Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 0 to 4.5GHz | ||
Body Plating Nickel | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
BNC PCB Mount Jacks
A series of 75 Ω professional quality machined PCB mount jacks, from Coax Connectors. These BNC connectors have nickel plated brass bodies and gold plated centre contacts. The solder BNC connectors feature a simple bayonet coupling which requires only a quarter turn to connect and disconnect for quick and easy termination. This comprehensive range is available in different body styles and mounting heights. The BNC connectors would be typically used in the broadcast market and have been tested to meet SMPTE 292M and 424M standards.
Part number 916-0631 right angled bulkhead jack
Part number 916-0643 vertical mount jack
Part number 916-0653 straight jack 3 legs
Part number 916-0662 vertical mount jack legs rotated 45°
Part number 916-0640 straight jack 4 legs
Part number 916-0659 right angled bulkhead jack surface mount centre contact
Part number 916-0631 right angled bulkhead jack
Part number 916-0643 vertical mount jack
Part number 916-0653 straight jack 3 legs
Part number 916-0662 vertical mount jack legs rotated 45°
Part number 916-0640 straight jack 4 legs
Part number 916-0659 right angled bulkhead jack surface mount centre contact
Coax Connectors BNC Series