RS PRO Stainless Steel Natural Stainless Steel Handle 19 mm Width, 150 mm Length
- RS Stock No.:
- 894-6856
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB727.15
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB778.05
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 346 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 300 ชิ้นจะส่งได้หลังจากวันที่ 08 กรกฎาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB727.15 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 894-6856
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Handle | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Sub Type | Arch Shape | |
| Length | 150mm | |
| Fixing Centres | 150 mm | |
| Colour | Natural | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Handle | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Sub Type Arch Shape | ||
Length 150mm | ||
Fixing Centres 150 mm | ||
Colour Natural | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
RS PRO Stainless Steel Fix Pull Handle
RS PRO door handles which are made of stainless steel and are suitable for commercial environments.
Options available:
894-6856 - Concealed Fix Pull Handle
894-6844 - Bolt Fix Pull Handle
Stainless steel has a high resistance to corrosion making these pull handles durable and easy to maintain. Due to their resistance to water and cleaning products they are favoured more than other metal handles which makes them ideally for commercial and residential applications and are often found in kitchens and bathrooms.
Pull door handles are a great option for your door furniture as these door handles improve the look of the door and allows it to be fixed to a door without the need for any locking mechanisms to be installed.
RS PRO have a range of door handles including lever and pull for internal doors and external doors.
Features and Benefits:
Handle length 150 mm
Backplate dimensions: Ø 19 mm
Handle type is pull
Door thickness of 50 mm
Diameter of 19 mm
8 mm fixing bolts
45 mm clearance between door and inside of handle
Typical Applications
Door handles can be used industrially and domestically for doors, drawers, and cabinets to assist in opening and closing. Handles are available in many shapes, styles, and sizes such as lever handles and drawer handles. These RS PRO door handles have a pull design.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display