Telegartner, TOC, LC, PC Multimode Duplex Fibre Optic Connector 2mm Fibre Size, 0.4dB Insertion Loss

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
878-2466
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
J68070A0000
ผู้ผลิต:
Telegartner
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Telegartner

Series

TOC

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

2mm

Insertion Loss

0.4dB

Jacket Diameter

4 → 9.5mm

Colour

Metal

Kit Type

Plug Kit with Diecast Housing

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Telegärtner TOC IP68 Outdoor Fibre Optic LC Duplex Plug Set


TOC IP68 outdoor fibre optic LC Duplex plug sets with nickel plated brass housings, black plastic body, zircona ferrule and plug according to IEC 61754-20. The multimode LC connector is black and the APC/single mode connector is green. These TOC IP68 LC duplex plug sets accept a single cable diameter of 2mm and an outer cable diameter range of 4 to 9.5mm.
Stock number 878-2466 is an LC duplex multimode plug set
Stock number 878-2460 is an LC duplex APC single mode plug set
A protection cap is available separately, see stock number 878-2498

Standards

Connector to IEC61754-20
IP68 protection to IEC 60529


Telegärtner DataVoice TOC IP68 Outdoor Fibre Optic Connectors


DataVoice TOC (Telecommunications Outdoor Connectors) fibre optic LC Duplex and MPO/MTP® connectors with IP68 protection suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. These TOC IP68 outdoor fibre optic connectors are easy to install with just one turning movement needed to lock and seal the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.

ลิงก์ที่เกี่ยวข้อง