Arduino Microcontroller Board Development Board A000099
- RS Stock No.:
- 847-4897
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- A000099
- ผู้ผลิต:
- Arduino
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 847-4897
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- A000099
- ผู้ผลิต:
- Arduino
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
| Brand | Arduino | |
| Classification | Development Board | |
| Technology | Microcontroller Board | |
| Device Core | AVR | |
| Processor Part Number | ATmega328 | |
| Processor Type | MCU | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Arduino | ||
Classification Development Board | ||
Technology Microcontroller Board | ||
Device Core AVR | ||
Processor Part Number ATmega328 | ||
Processor Type MCU | ||
Arduino Uno Rev3
Arduino Uno Rev3 versions:
The Arduino UNO is a development board which features the ATmega328P microcontroller (MCU). It is a perfect introduction to electronics and coding. The UNO also demonstrates the basics on sensors and actuators.
The UNO is the ideal, entry-level board for those who are new to developing on the Arduino platform. Its a popular board as it is really robust when it comes to tinkering. For those more experienced, its still the perfect board for rapid prototyping.
How simple is it?
Very. The board contains everything it needs to support the ATmega328P MCU. Just connect it to PC via USB cable or connect it to an AC-to-DC battery.
The Arduino Software (IDE) is there to help but the UNO is a sturdy board. You can tinker to your hearts content without having to worry too much about breaking it. And, if something does go wrong, you can always replace the chip.
There is also a community surrounding Arduino which is there with lots of support. So, if youre ever stuck, just reach out for help. There is also tonnes of resource to help inspire you with your next project. https://www.arduino.cc/
What else is on-board?
ATmega328P Microcontroller
14 x digital I/O pins (6 can be used as PWM outputs)
6 x Analogue inputs
16MHz quartz crystal
1 x USB
1 x power jack
1 x ICSP header
1 x reset button
Operating voltage: 5 V
FLASH memory: 32 KB
SRAM: 2 K
EEPROM: 1 K
Size: 68.6 x 53.4 mm
What is Arduino?
Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. Its designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.
ลิงก์ที่เกี่ยวข้อง
- Microchip Xplained Mini MCU Development Board ATMEGA328P-XMINI
- MikroElektronika Fusion Development Board Development Board MIKROE-3512
- Infineon Switch Shield Evaluation Board Development Board SHIELDBTF3050TETOBO1
- STMicroelectronics Resolver Board Reading for Motor Position Estimation Development Board Development Board
- Infineon Infineon Evaluation Board Development Kit Development Board KITAURIXTC275ARDSBTOBO1
- NXP FRDM-MCXA156 Development Board FRDM-MCXA156
- Infineon Pioneer PSoC Development Board CY8CKIT-046
- MikroElektronika Ready for AVR Board MCU Development Board MIKROE-977