JST VAJ, VT Series Female Crimp Terminal Contact, 20AWG Min, 16AWG Max
- RS Stock No.:
- 820-1034
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SVT-41T-P1.1
- ผู้ผลิต:
- JST
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 820-1034
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SVT-41T-P1.1
- ผู้ผลิต:
- JST
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
| Brand | JST | |
| Gender | Female | |
| For Use With | VAJ and VT Connector Housings | |
| Series | VAJ, VT | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.25mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current | 12A | |
| Maximum Operating Temperature | +85°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
For Use With VAJ and VT Connector Housings | ||
Series VAJ, VT | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.25mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 12A | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
JST VT 11.88mm Housing, Header and Contact
The VT range of 11.88mm pitch Wire-to- Board 12A connectors from JST have arm locking and mis-insertion features.
The Headers of the VT range have board locks for 1.6 mm thick PCBs for increased board retention.
Cable size for the VT Contact is 20-16 AWG with an insulation diameter of 2.7 ∼ 3.9 mm.
For a suitable Hand Crimp tool for the VT Contact see stock number 819-2700 .
The Headers of the VT range have board locks for 1.6 mm thick PCBs for increased board retention.
Cable size for the VT Contact is 20-16 AWG with an insulation diameter of 2.7 ∼ 3.9 mm.
For a suitable Hand Crimp tool for the VT Contact see stock number 819-2700 .
JST VT 11.88 mm Pitch Range
The JST VT Series is a disconnectable crimp style connector series which features: PC board locking device, misinsertion prevention and an arm-lock mechanism. The VT Series from JST is applicable to reinforced PC Boards with eyelets 1.6 mm thick.
ลิงก์ที่เกี่ยวข้อง
- Deutsch 0460 Series Male Crimp Terminal Contact 16AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 16AWG Max
- JST Female Crimp Terminal 16 AWG Max
- Hirose DF63 Series Female Crimp Terminal 16AWG Max
- Wurth Elektronik WR MPC4 Series Male Pre crimped wire 16AWG Max
- JST Female Crimp Terminal 18 AWG Max
- JST VH Series Female PCB Connector Contact
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 16AWG Max