RS PRO Counterpart for Electro Magnets

ยอดรวมย่อย (1 ชิ้น)*

THB177.26

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB189.67

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 299 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB177.26

*ตัวบ่งบอกราคา / price indicative

TH - SK- PDP
RS Stock No.:
739-3211
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Counterpart

Accessory Type

Counterpart

For Use With

Electro Magnets

Standards/Approvals

No

RS PRO Counterpart for Electro Magnets


These counterparts or armature plates from RS PRO are used for electromagnets to clamp onto and come with fixing holes that are compatible with both energise-to-hold and energise-to-release versions. Counterparts like these are used together with holding magnets in a wide range of magnetic locking systems, including security doors.

The armature plate is made from durable, nickel-plated steel. Nickel is not only corrosion-resistant, it also makes them more magnetic and stronger at holding the plates. Despite this strength, the counterparts are extremely compact and lightweight – this model measures just 30 mm in diameter and weighs a mere 30 g, making it only slightly bigger than a ten pence piece.

This quality RS PRO product is RoHS compliant as containing minimal amounts of hazardous substances. It also meets standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, meaning it has been protected from electrostatic discharge during handling and packaging.

Features and Benefits


• Counterpart for use with electromagnets

• Made from nickel-plated steel

• Diameter of 30 mm

• Weight of 30 g

• RoHS compliant for restricted hazardous substances

• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.