Tektronix DPO4PWR Power Analysis Application Module Oscilloscope Module for Use with MDO4000 Series, MSO/DPO3000
- RS Stock No.:
- 728-6719
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DPO4PWR
- ผู้ผลิต:
- Tektronix
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 728-6719
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DPO4PWR
- ผู้ผลิต:
- Tektronix
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
| Brand | Tektronix | |
| Module Type | Power Analysis Application Module | |
| For Use With | MDO4000 Series, MSO/DPO3000 Series, MSO/DPO4000 Series | |
| Model Number p | DPO4PWR | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Tektronix | ||
Module Type Power Analysis Application Module | ||
For Use With MDO4000 Series, MSO/DPO3000 Series, MSO/DPO4000 Series | ||
Model Number p DPO4PWR | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
DPO / MSO4000 series
1 GHz, 500 MHz and 350 MHz bandwidth models
2- and 4-channel models
16 digital channels (MSO4000)
10 mega sample record length on all channels
35,000 wfm/s maximum waveform capture rate
Wave Inspector® controls for unprecedented efficiency in waveform analysis
I2C, SPI, CAN and RS-232 serial triggering and analysis options
10.4 in. (264 mm) XGA colour display
Reduced size and weight: only 137 mm deep and 5 kg
USB and CompactFlash on front panel for quick and easy data storage
Built-in Ethernet port
Analysis software and Plug & Play connectivity
USB 2.0 port for direct PC control of the oscilloscope using USBTMC
Suite of advanced triggers
e*Scope® remote control and display
Interoperable with Tektronix logic analysers
The TekVPI™ probe interface supports active, differential and current probes for the automatic adjustment of scale and units of measurement
2- and 4-channel models
16 digital channels (MSO4000)
10 mega sample record length on all channels
35,000 wfm/s maximum waveform capture rate
Wave Inspector® controls for unprecedented efficiency in waveform analysis
I2C, SPI, CAN and RS-232 serial triggering and analysis options
10.4 in. (264 mm) XGA colour display
Reduced size and weight: only 137 mm deep and 5 kg
USB and CompactFlash on front panel for quick and easy data storage
Built-in Ethernet port
Analysis software and Plug & Play connectivity
USB 2.0 port for direct PC control of the oscilloscope using USBTMC
Suite of advanced triggers
e*Scope® remote control and display
Interoperable with Tektronix logic analysers
The TekVPI™ probe interface supports active, differential and current probes for the automatic adjustment of scale and units of measurement
DPO4AUTO: Automotive serial triggering and analysis module. Enables triggering on packet level information for CAN buses as well as the use of analytical tools such as digital views of the signal, bus views, packet decoding, search tools and packet decode tables with timestamp information
DPO4EMBD: Embedded serial triggering and analysis module. Enables triggering on packet level information for I2C and SPI buses as well as the use of analytical tools such as digital views of the signal, bus views, search tools and packet decode tables with timestamp information. SPI is available on four-channel models only
DPO4EMBD: Embedded serial triggering and analysis module. Enables triggering on packet level information for I2C and SPI buses as well as the use of analytical tools such as digital views of the signal, bus views, search tools and packet decode tables with timestamp information. SPI is available on four-channel models only
Application Modules
Supplied with
P6139A 10x 500 MHz passive probe for analogue channels, front cover, CompactFlash memory card; ≥32 MB, user guide, CD containing documentation, OpenChoice® Desktop software, NI LabVIEW SignalExpress™ Edition LE software, calibration certificate stating traceability to national meteorological institutions and ISO9001 certification, power cable, accessory bag.
MSO models also include a 16-channel P6516 logic probe with the appropriate accessory kit
MSO models also include a 16-channel P6516 logic probe with the appropriate accessory kit
ลิงก์ที่เกี่ยวข้อง
- Teledyne LeCroy T3DSO-FGMOD Power Analysis Application Module Oscilloscope Module for Use with T3DSO3000HD
- Tektronix DPO4LMT Limit & Mask Testing Application Module Oscilloscope Module for Use with MDO4000 Series
- Tektronix DPO3AUTO Analysis Module, Automotive Serial Triggering Oscilloscope Module for Use with MSO/DPO3000 Series
- Tektronix DPO3EMBD Analysis Module, Embedded Serial Triggering Oscilloscope Module for Use with MSO/DPO3000 Series
- Tektronix DPO3COMP Analysis Module, Computer Serial Triggering Oscilloscope Module for Use with MSO/DPO3000 Series
- Tektronix DPO4AUDIO Analysis Module
- Tektronix DPO2EMBD Analysis Module, Embedded Serial Triggering Oscilloscope Module for Use with MSO/DPO2000 Series
- Tektronix DPO2AUTO Analysis Module, Automotive Serial Triggering Oscilloscope Module for Use with MSO/DPO2000 Series