Phoenix Contact HCC Series HCC 4-M Non-Fused Terminal Block, 10-Way, 25A, 24 → 12 AWG Wire, Screw Down
- RS Stock No.:
- 698-8063
- Distrelec หมายเลขบทความ:
- 304-13-507
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1600014
- ผู้ผลิต:
- Phoenix Contact
มีส่วนลดเมื่อซื้อจำนวนมาก
ยอดรวมย่อย (1 ชิ้น)*
THB710.45
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB760.18
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 120 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 9 | THB710.45 |
| 10 - 24 | THB682.05 |
| 25 + | THB653.61 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 698-8063
- Distrelec หมายเลขบทความ:
- 304-13-507
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1600014
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ways | 10 | |
| Current Rating | 25A | |
| Wire Size | 24 → 12 AWG | |
| Termination Method | Screw Down | |
| Fused | No | |
| Material | Nylon | |
| Voltage Rating | 500 V | |
| Series | HCC | |
| Gender | Male | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 10 | ||
Current Rating 25A | ||
Wire Size 24 → 12 AWG | ||
Termination Method Screw Down | ||
Fused No | ||
Material Nylon | ||
Voltage Rating 500 V | ||
Series HCC | ||
Gender Male | ||
- COO (Country of Origin):
- PL
HCC Screw Connection Terminal Blocks
Features and benefits:
• High current-carrying capacity for the requirements of connectors which can be freely fitted in the construction of controllers and switchgear
• Screw connection for stranded conductors up to 4 mm2, optional socket also for 0.5 - 2.5 mm2 crimp connection
• Touch-proof even when unplugged
• Strain relief for plug and socket components
• 2 catches automatically ensure against unintentional loosening when plugged in
• Coding is possible without loss of polarity by inserting coding profiles into the plug and socket
• DIN Rail mountable on NS 32 and NS 35 using the foot element
• RoHS compliant
• Screw connection for stranded conductors up to 4 mm2, optional socket also for 0.5 - 2.5 mm2 crimp connection
• Touch-proof even when unplugged
• Strain relief for plug and socket components
• 2 catches automatically ensure against unintentional loosening when plugged in
• Coding is possible without loss of polarity by inserting coding profiles into the plug and socket
• DIN Rail mountable on NS 32 and NS 35 using the foot element
• RoHS compliant
Accesories:
Standards
IEC 61984, EN 60079-7.
Approvals
UL, CUL, CSA.
Phoenix Contact 10-Way Non-Fused Terminal Block, Screw-Down Terminals, Nylon, 24 to 12 AWG - HCC 4-M - 1600014
This 10-way terminal block from Phoenix Contact is an effective solution if you need to connect several wires together in your electrical systems. A high current rating of 25 A makes it suitable for demanding applications such as the construction of connectors for switchgear and controllers.
This product is designed for simple screw termination. You can mount it simply onto your DINrail with a simple clip-on action. This lets you install the terminal block quickly and remove it easily of necessary. Two catches give it a tight hold for improved reliability.
This terminal block also has a good level of strain relief, so it's sturdy enough for you to use it as a component in plugs and sockets. It's ideal for prototyping and industrial manufacturing applications, as well as in electronic equipment
This product is designed for simple screw termination. You can mount it simply onto your DINrail with a simple clip-on action. This lets you install the terminal block quickly and remove it easily of necessary. Two catches give it a tight hold for improved reliability.
This terminal block also has a good level of strain relief, so it's sturdy enough for you to use it as a component in plugs and sockets. It's ideal for prototyping and industrial manufacturing applications, as well as in electronic equipment
• Panel feed-through terminal block
• Not fused
• Male gender
• Nylon material
• Screw-down termination method
• Voltage rating of 500 V
• Wire size range of 24 to 12 American Wire Gauge (AWG)
• Not fused
• Male gender
• Nylon material
• Screw-down termination method
• Voltage rating of 500 V
• Wire size range of 24 to 12 American Wire Gauge (AWG)
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact HCC Series HCC 4-F Non-Fused Terminal Block 25A Screw Down
- Phoenix Contact UK Series G 5/ 3 Non-Fused Terminal Block 32A Screw Termination
- Phoenix Contact UK Series G 5/12 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 2 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 6-EX Non-Fused Terminal Block 30A Screw Down
- Phoenix Contact UK Series G 5/ 2 B Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 6 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 4 Non-Fused Terminal Block 32A Screw Down Termination