Mitsubishi 8.91 PLC Programming Software for use with FX Series, For Various Operating Systems

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
399-7806
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
GX DEVELOPER FX
ผู้ผลิต:
Mitsubishi
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Mitsubishi

For Use With

FX Series

สถานะRoHS: ไม่สามารถใช้ได้

COO (Country of Origin):
GB

GX Developer FX Programming Software


The powerful Windows™ based software is simple and easy to install on PC and supports the Mitsubishi FX series PLCs. The software is simple to use with an intuitive interface and a short learning curve. It allows you to program your own functions blocks and has a wide range of utilities available for configuration. You can also test all your programs key functions before they are applied with the GX simulator offline simulation mode.

Features & Benefits


• Compatible with programs written using MELSEC

• Information can be transferred to and from Excel files

• Project navigator provides a clear overview of an entire project

• Changeable during operation

• Powerful monitoring and test functions

• Ladder diagram, instruction list or SFC programming formats

• Comfortable prompting under Microsoft Windows

• Minimum system requirements: Windows 98, 2000 and XP (SP1 & SP2), Pentium 133 MHz with 32 MB of RAM

• Offline simulation for all PLC types

• No hardware needed

• SC-09 Programming Cable included

• English languages version only

ลิงก์ที่เกี่ยวข้อง