RS PRO Spring Steel Cable Rod Draw Wire Draw Wire
- RS Stock No.:
- 290-2605
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 290-2605
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Draw Wire | |
| Product Type | Cable Rod Draw Wire | |
| Maximum Length | 15m | |
| Material | Spring Steel | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Draw Wire | ||
Product Type Cable Rod Draw Wire | ||
Maximum Length 15m | ||
Material Spring Steel | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- US
RS PRO Spring Steel Cable Rod Draw Wire
This cable rod draw wire from the tried and trusted RS PRO range can be used to thread cable through conduit or trunking. It's made from spring steel for strength and durability. A blued finish on the metal uses a black oxide coating to protect against corrosion.
The 15-metre long, 1/8-inch wide flat tape, also known as a wireman's tape, is supplied on a durable plastic winder with a handle for ease of use.
As part of the tried-and-tested RS PRO range, this product has been extensively tested. The draw wire conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, so you can be sure it won't damage equipment via electrostatic discharge. This kind of draw wire is commonly used when installing cable in residential and commercial settings of all kinds, especially for cables that are exposed or outdoors.
Features and Benefits
• Cable rod draw wire
• Made from spring steel for strength and durability
• Blued finish protects against corrosion
• Length of 15 m
• Supplied on a winder
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Spring Steel Cable Rod Draw Wire Draw Wire
- RS PRO Fibreglass Reinforced Plastic Cable Rod Draw Wire Draw Wire
- RS PRO Nylon Cable Rod Draw Wire
- CK Cable Rod Draw Wire 20 m Polymer
- CK Cable Rod Draw Wire 30 m Polymer
- CK Cable Rod Draw Wire 10 m Polymer
- CK Cable Rod Draw Wire 30 m Polyoxymethylene
- CK Polyethylene Terephthalate Cable Rod Draw Tape