- RS Stock No.:
- 283-0954
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- A102G
- ผู้ผลิต / Manufacturer:
- Enerpac
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 283-0954
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- A102G
- ผู้ผลิต / Manufacturer:
- Enerpac
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Single-Acting, General Purpose
Enerpac RS-Series Hydraulic Cylinders are fitted with the exclusive Golden Ring design - a unique bearing design - which absorbs eccentric loads to protect the cylinder against abrasion, over-extension, and jamming for long, trouble-free operation.
Cylinders are manufactured from durable high strength alloy steel, incorporate heavy-duty return springs and are finished in a baked enamel paint coat. CR-400 couplers and a dust cap is included on all Enerpac cylinder models, and cylinder life is extended through the use of plunger wipers, which reduces internal contamination. Enerpac cylinders are designed to be used in any position.
Collar and plunger threads and base mounting holes (available on most models) enable the cylinders to be easily fixed in place. Replacement saddles are also available (for example: 283-0954 for 10 t Enerpac units).
Note
Cylinder RC50 (stock no. 283-0780) has a non-removable grooved saddle and no collar thread.
All cylinder capacities are specified in US ton (short ton). 1 US ton = 907.2kg
All cylinder capacities are specified in US ton (short ton). 1 US ton = 907.2kg
Cylinders
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.