RS PRO Steel Through Bolt M10 x 80mm, 10mm Fixing Hole
- RS Stock No.:
- 264-6414
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 แพ็ค แพ็คละ 50 ชิ้น)*
THB2,254.60
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,412.40
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 1,000 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 50 + | THB45.092 | THB2,254.60 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 264-6414
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Thread Size | M10 | |
| Type | Through Bolt | |
| Length | 80mm | |
| Fixing Hole Diameter | 10mm | |
| Maximum Fixing Thickness | 10mm | |
| Material | Steel | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M10 | ||
Type Through Bolt | ||
Length 80mm | ||
Fixing Hole Diameter 10mm | ||
Maximum Fixing Thickness 10mm | ||
Material Steel | ||
- COO (Country of Origin):
- CN
RS PRO Galvanised Through Bolts
Introducing the range of RS PRO Through Bolts, the perfect fastener for applications where secure fixing is required beyond a standard fastener, for example in concrete and construction applications. These RS PRO fasteners are specifically designed to fix components to concrete, brick and natural stone, ensuring a secure fixing suitable for medium to heavy loads.
Features and Benefits:
- Through bolts made of carbon steel
- Hot dipped galvanised min 42μm - bonds with the steel to provide a strong protective layer
- Available in a range sizes
Applications:
Anchor bolts, also known as expansion bolts or through bolts, are strong and permanent fasteners used for structural connections, anchoring heavy equipment, ensuring safety, retrofitting, and outdoor applications. They are specifically designed to suppeort heavy loads and provide a secure attachment by expanding within the material. It's important to ensure the right size, material and installation method is chosen, as it's crucial in optimal performance and safety when using this type of fastener.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Carbon Steel Anchor Bolt M10 x 80mm, 10mm Fixing Hole
- RawlPlug Steel Through Bolt 10mm x 80mm, 10mm Fixing Hole
- RawlPlug Steel Bolt Anchor 10mm x 80mm, 10mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 80mm, 10mm Fixing Hole
- RS PRO Steel Through Bolt M10 x 100mm, 10mm Fixing Hole
- RS PRO Carbon Steel Through Bolt M10 x 75mm, 10mm Fixing Hole
- RS PRO Carbon Steel Through Bolt M10 x 120mm, 10mm Fixing Hole
- Fischer Fixings Steel Through Bolt 126mm, 10mm Fixing Hole