RS PRO, BSPT Series Thermocouple Compression Fitting Brass Compression Fitting 1.5 mm for Use with Thermocouple, RoHS
- RS Stock No.:
- 262-3228
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 แพ็ค แพ็คละ 25 ชิ้น)*
THB3,387.875
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,625.025
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 100 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 25 + | THB135.515 | THB3,387.88 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 262-3228
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Brass Compression Fitting | |
| Accessory Type | Thermocouple Compression Fitting | |
| Product Type | Compression Fitting | |
| For Use With | Thermocouple | |
| Series | BSPT | |
| Diameter | 1.5mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Brass Compression Fitting | ||
Accessory Type Thermocouple Compression Fitting | ||
Product Type Compression Fitting | ||
For Use With Thermocouple | ||
Series BSPT | ||
Diameter 1.5mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Brass BPST Compression Fitting (1/8in x 1.5mm)
A tough and durable Brass compression fitting (or compression gland) for secure attachment of 1.5mm diameter thermocouple or RTDs (Resistance Temperature Detectors) probes to process fittings including flange plates, bulk heads, sealing sensors in vessels and thermowells or thermopockets.;The thermocouple compression fitting is constructed from high quality Brass for its excellent strength properties, corrosion and thermal conductivity for a hardwearing BPST compression fitting offering a quick and easy way to secure thermocouple probes at the right immersion depth. Ideal for use in harsh industrial environments.;Supplied in packs of 25, for packs of 1 see RS PRO 286-715
Features and Benefits
Thermocouple probe compression fitting
Brass construction
1/8in BPST tapered thread
Suitable for use with 1.5mm probe
How Does a Compression fitting Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an olive. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:286-715
Large Pack Size:262-3228
Large Pack Size:262-3228
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels