- RS Stock No.:
- 253-7535
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- D043/42
- ผู้ผลิต / Manufacturer:
- Dunlop
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 253-7535
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- D043/42
- ผู้ผลิต / Manufacturer:
- Dunlop
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- BE
รายละเอียดสินค้า / Product Details
The Dunlop protomastor PVC safety wellington S5 SRA boot is practical and functional safety boot. It has steel toe cap and midsole for protection from sharp objects. Resistant to minerals, vegetable oils and fats, blood, manure, disinfectant and various chemicals. The sole offers excellent gripping properties and they are durable and waterproof.
Oil resistant, SRA rated outsole for perfect grip
Waterproof to give protection in wet conditions
Slip resistant to assure safe working conditions
Waterproof to give protection in wet conditions
Slip resistant to assure safe working conditions
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Yellow |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Sole Material | PVC |
Midsole Type | Steel |
Upper Material | PVC |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |