RS PRO Aluminium Case for use with Raspberry Pi 4 in Silver

ยอดรวมย่อย (1 ชิ้น)*

THB1,665.48

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,782.06

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 91 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,665.48

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
230-9822
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

For Use With

Raspberry Pi 4

Colour

Silver

Series

RS PRO

External Dimensions

108.50 x 30.00mm

Body Material

Aluminium

COO (Country of Origin):
GB

RS PRO Industrial Raspberry Pi 4 Enclosure


RS PRO is proud to introduce this excellent solution for the Raspberry Pi 4. This well-thought-out enclosure offers the very best in design and functionality and comes with a heatsink kit included. Upon inspection, the enclosure is supplied in kit form which is a pleasure to assemble with each part integrating seamlessly. The enclosure is made from aluminium and has 108 mm x 30 mm external dimensions.

What are the benefits?


The RS PRO Industrial Raspberry Pi 4 enclosure is a rugged enclosure kit. By utilising a micro HDMI Pi 4 extender board it can turn the power and micro HDMI connectors through 90°. The ethernet and USB connectors are on the same path, the rear panel is made from 3mm acrylic and allows for communication via Bluetooth and Wi-Fi signals from the Pi4. Comes with heatsink kit included.

Why would you choose this Pi enclosure?


The Raspberry Pi 4 is a delicate piece of hardware that needs to be safeguarded from external elements. This Pi enclosure once assembled is purpose-built to house the device inside and offers protection from contaminants, damage, or breakage.

Features and Benefits


  • Raspberry Pi Case

  • Exclusive to Raspberry Pi 4

  • Heatsink kit included

  • Aluminium material

  • Rugged

  • Passive extender board

  • Dovetail slots down the side which accept a mounting bracket for surface mounting

  • Supplied In kit form - Raspberry Pi not included

Dimensions


  • Rear endplate thickness: 3 mm

  • Front-end plate: 1.5 mm

  • External dimensions: 108 mm x 30 mm

RS PRO Industrial Raspberry Pi 4 Enclosure Variants


  • Black case, anodised finish – RS stock no: 230-9821

  • Silver case, anodised finish – RS stock no: 230-9822

Kit Contains


  • (a) 8 M3 x 10 Taptite Screws

  • (b) 14 M2.5 x 5 Screws

  • (c) 4 12 mm Standoffs

  • (d) 3 10 mm Standoffs

  • (e) 1 Aluminium End Plate

  • (f) 1 HDMI Extender PCB

  • (g) 1 Aluminium Carrier Plate

  • (h) 1 Aluminium Extrusion

  • (I) 1 Acrylic End Plate

  • (j) 1 Small Heat Block

  • (k) 1 Small Heat Pad

  • (l) 1 Large Heat Block

  • (m) 1 Large Heat Pad

  • (n) 2 M3 x 5 Screws

Assembly Instructions


1. Take carrier plate (g) & attach standoffs (c) & (d) with screws (b). Attach small heat block (j) and large heat block (l) to carrier plate (g) with screws (n).
Peel the backing paper from the small heat pad (k) & stick the small heat block (j). Do the same for large heat pad (m) & large heat block (l). Now remove the remaining backing paper.
2. Plug extender board (f) into the HDMI & USB connectors on the Raspberry Pi board.
3. Place Raspberry Pi & extender on carrier plate assembly & secure with screws (b).
4. Turn board assembly over so carrier plate is on top & slide into the top slot of extrusion (h) as shown.
5. Attach aluminium (e) & acrylic (i) end plates to extrusion (h) with screws (a).

ลิงก์ที่เกี่ยวข้อง