RS PRO Compression Olive Threaded Compression Olive, Male BSP 1/4 in
- RS Stock No.:
- 230-5194
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 แพ็ค แพ็คละ 50 ชิ้น)*
THB870.60
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB931.55
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2,550 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 50 + | THB17.412 | THB870.60 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 230-5194
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Connection Type A | Threaded | |
| Product Type | Compression Olive | |
| Fitting Type | Compression Olive | |
| Connection Standard A | BSP | |
| Connection Size A | 1/4 in | |
| Connection Gender A | Male | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | RoHS, REACH | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Connection Type A Threaded | ||
Product Type Compression Olive | ||
Fitting Type Compression Olive | ||
Connection Standard A BSP | ||
Connection Size A 1/4 in | ||
Connection Gender A Male | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IT
RS PRO Compression Fitting Olives
Brought to you from the trusted brand RS PRO a selection of high-quality compression olives. These olives are made from brass and are available in various size to suit your application. Our brass olives are compatible with water, oil and compressed air and are commonly used in hot /cold water pipe installation and central heating systems.
Why would you need compression olives?
Compression olives create a tight union between compression fittings and piping to prevent leaks. Installation is quick and easy, and the job can be carried out by engineers and DIY enthusiasts. Its important to note when removing an old olive, dedicated tools such as an olive puller or olive cutter are the best options to avoid damage to pipes and fittings.
Feature and Benefits
• Body: Brass
• Ensures optimum sealing of installation
• Sizes available: 4 mm to 12 mm
• RoHS compliant
• REACH compliant
• Silicon free
RS PRO Compression Fitting Olive Variants – Available Separately
• 4 mm, RS stock no: 230-5191
• 6 mm, RS stock no: 230-5192
• 8 mm, RS stock no: 230-5193
• 10 mm, RS stock no: 230-5194
• 12 mm, RS stock no: 230-5195
ลิงก์ที่เกี่ยวข้อง
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels