3M Strain Relief Clip For Use With 8300 Series

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
121-2816
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
3448-8D09A
ผู้ผลิต:
3M
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

3M

Accessory Type

Strain Relief Clip

For Use With

8300 Series

3M D Connector Strain Relief Clips


Stainless steel cable strain reliefs for use in conjunction with 3M Class II D connectors. Snap-fit onto the connector after cable assembly

Available in this range:


121-2816 is a strain relief for 9 way d-sub connectors
121-2822 is a strain relief for 15 way d-sub connectors
121-2838 is a strain relief for 25 way d-sub connectors
121-2844 is a strain relief for 37 way d-sub connectors
121-2850 is a strain relief for 50 way d-sub connectors

What are D-Sub Connectors Used For?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

ลิงก์ที่เกี่ยวข้อง

Recently viewed