Karcher HD 200 Pressure Washer, 400
- RS Stock No.:
- 124-1489
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HD 200
- ผู้ผลิต:
- Karcher
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 124-1489
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HD 200
- ผู้ผลิต:
- Karcher
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
| Brand | Karcher | |
| Flow Rate | 400 | |
| Model Number | HD 200 | |
| Power Rating | 2.1kW | |
| Weight | 20.5kg | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 400 | ||
Model Number HD 200 | ||
Power Rating 2.1kW | ||
Weight 20.5kg | ||
- COO (Country of Origin):
- DE
Kärcher TradePro HD 200 Cold Water High Pressure Washer
Kärcher's compact cold water pressure washer with automatic pressure relief and onboard accessory storage. Compact and lightweight it is easy to transport even up steps or ladders. Features include automatic pressure relief on startup, easy press trigger gun with rotating lance and high grade hose and power cable. The professional accessories are stored on board providing easy access and preventing trip hazards.
The HD 200 can be operated in a vertical or horizontal position, making it safer to use at height or on uneven ground. Designed for heavy domestic or light commercial use. Ideal for trades cleaning up after a job or keeping vehicles and machinery pristine. Equally well-suited to tough cleaning tasks around your home.
The HD 200 can be operated in a vertical or horizontal position, making it safer to use at height or on uneven ground. Designed for heavy domestic or light commercial use. Ideal for trades cleaning up after a job or keeping vehicles and machinery pristine. Equally well-suited to tough cleaning tasks around your home.
Features and Benefits
Practical design with on-board accessory, hose and cable storage
Helps protect against trip hazards and loss
Robust quality automatic pressure relief protects the components and extends the service life
Flexible Stability: Operate upright or lie flat
Easy press trigger gun with rotating lance
Reliable
Hard-wearing components include high-quality brass cylinder head and 3 piston axial pump
Lightweight
The HD 200 carry strap makes transporting and loading easy
Helps protect against trip hazards and loss
Robust quality automatic pressure relief protects the components and extends the service life
Flexible Stability: Operate upright or lie flat
Easy press trigger gun with rotating lance
Reliable
Hard-wearing components include high-quality brass cylinder head and 3 piston axial pump
Lightweight
The HD 200 carry strap makes transporting and loading easy
Pressure Washers