- RS Stock No.:
- 271-9254
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 20014203-45
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
ราคา / Price Each
THB4,365.42
(exc. VAT)
THB4,671.00
(inc. VAT)
Units | Per unit |
1 - 9 | THB4,365.42 |
10 - 24 | THB3,928.43 |
25 - 99 | THB3,693.00 |
100 - 249 | THB3,471.68 |
250 + | THB3,263.33 |
- RS Stock No.:
- 271-9254
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 20014203-45
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The TE Connectivity pressure transducer from the Micro fused line of TE is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17 4PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak proof, all metal sealed system. With excellent durability, there are no welds or organics exposed to the pressure media.
RoHS and CE compliant
Compact and customizable
Analog mV per amplified output
One piece stainless steel construction
Digital pressure and temperature output
Compact and customizable
Analog mV per amplified output
One piece stainless steel construction
Digital pressure and temperature output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 17bar |
Accuracy | ±1.5 % |
Output Type | Analogue |
Series | M3200 |