Omron Plug In Non-Latching Relay, 6V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 215-7870
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MY4 DC6(S)
- ผู้ผลิต:
- Omron
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 215-7870
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MY4 DC6(S)
- ผู้ผลิต:
- Omron
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
| Brand | Omron | |
| Coil Voltage | 6V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 5A | |
| Number of Poles | 4 | |
| Coil Resistance | 39.8 Ω | |
| Coil Power | 900mW | |
| Series | MY | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 6V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Number of Poles 4 | ||
Coil Resistance 39.8 Ω | ||
Coil Power 900mW | ||
Series MY | ||
The Omron MY series versatile plug-in power relays, is an improved miniature power relays with many models for sequence control and power applications. It has a wide range of relay variations including ones with operation indicators, high-capacity capability, built-in diodes, etc. It reduces wiring work by 60% when combined with the PYF-PU push-in plus socket. Other optional features include test button (lockable), hermetically sealed and latching types.
It offers higher conductivity and less temperature increase
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.