RS PRO 4 mm² 3 Core Power Cable, H07VVH6-F, Blue PVC, 100m
- RS Stock No.:
- 209-7998
- ผู้ผลิต:
- RS PRO
- RS Stock No.:
- 209-7998
- ผู้ผลิต:
- RS PRO
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 4 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Blue | |
| Length | 100m | |
| Sheath Material | PVC | |
| Voltage Rating | 450 V, 750 V | |
| European Harmonised Code | H07VVH6-F | |
| Minimum Operating Temperature | -5°C | |
| Core Strands | 45/0.25 mm | |
| Number of Strands | 45 | |
| American Wire Gauge | 11 AWG | |
| Insulation Material | PVC | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +70°C | |
| Conductor Resistance | 4.95 Ω/km | |
| Cable Shape | Flat | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 4 mm² | ||
Number of Cores 3 | ||
Sheath Colour Blue | ||
Length 100m | ||
Sheath Material PVC | ||
Voltage Rating 450 V, 750 V | ||
European Harmonised Code H07VVH6-F | ||
Minimum Operating Temperature -5°C | ||
Core Strands 45/0.25 mm | ||
Number of Strands 45 | ||
American Wire Gauge 11 AWG | ||
Insulation Material PVC | ||
Conductor Material Copper | ||
Maximum Operating Temperature +70°C | ||
Conductor Resistance 4.95 Ω/km | ||
Cable Shape Flat | ||
- COO (Country of Origin):
- TR
RS PRO Submersible Pump Cables, 4mm, 100m
Introducing submersible pump cables from RS PRO, a range of high quality, durable and flexible cables designed specifically to work in the harsh underwater environments that the installation location can be in. This pump cable features a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The strands are housed in a durable PVC sheath with PVC insulation offering excellent protection and reliability, whilst maintaining high performance. RS PRO electrical submersible cables are made with high-quality solid copper conductor and are specially designed to work with electrical submersible pumps.
Features and Benefits
- 3 Core cable colours are Blue, Black and Brown
- Specifically designed to work with electrical submersible pumps
- Can be used in salt or fresh water
- Offers Voltage Rating of up to 750V
- Temperature range of -5°C to +70°C to accommodate various environments for your cabling
- High-quality flexible copper conductor
- Durable PVC sheath with PVC insulation offering excellent reliability, durability and protection to ensure you can install your cables in a variety of electrical environments
- High-performance flat flexible cables to give you control and technical precision
Applications
Submersible pump cable is designed specifically to work with submersible pumps by carrying power to the pumps, it can be used in either fresh or salt water, buried directly or within well castings. The pump cable is ideal to use in a variety of different environments and can therefore be used in either domestic or industrial applications. Pump cables can be found anywhere that a submersible pump can be used such as
Sewage Industry
Oil Industry
Deep Well Drilling
Irrigation Systems
Downhole Drilling
Sewage Industry
Oil Industry
Deep Well Drilling
Irrigation Systems
Downhole Drilling
Standards
- EN 50214
- EN 60228
- EN/IEC 60332-1-2
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

