Bourns PTF 100kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-104B2
- RS Stock No.:
- 770-3138
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PTF01-082T-104B2
- ผู้ผลิต:
- Bourns
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 770-3138
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PTF01-082T-104B2
- ผู้ผลิต:
- Bourns
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
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 2 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 8.2mm | |
| Travel Length | 100mm | |
| Actuator Type | Lever | |
| Series | PTF | |
| Tolerance | ±20% | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 2 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mounting Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 8.2mm | ||
Travel Length 100mm | ||
Actuator Type Lever | ||
Series PTF | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- Bourns PTF 100kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-104B2
- Bourns PTF 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-103B2
- Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole
- Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-104A2
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole
- Bourns PTA 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA103
- Bourns PTA 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA104