RND Rubber Spacer
- RS Stock No.:
- 490-388
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RND 455-00571
- ผู้ผลิต:
- RND
เลิกผลิตแล้ว
- RS Stock No.:
- 490-388
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RND 455-00571
- ผู้ผลิต:
- RND
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
| Brand | RND | |
| Type | Spacer | |
| Body Height | 12mm | |
| Chassis Thickness | 5mm | |
| Material | Rubber | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RND | ||
Type Spacer | ||
Body Height 12mm | ||
Chassis Thickness 5mm | ||
Material Rubber | ||
- COO (Country of Origin):
- TW
The RND Rubber Mat is designed to enhance both functionality and safety in various applications. Ideal for areas requiring a non-slip surface, it combines practicality with durability, ensuring that it remains effective under various conditions. The self-adhesive backing, equipped with reliable 3M glue, allows for effortless installation, making it a convenient solution for users looking for a quick and reliable application.
Non-slip surface provides excellent grip in various situations
Black colour enhances aesthetic appeal while ensuring practicality
Sized perfectly for versatility in multiple applications
Black colour enhances aesthetic appeal while ensuring practicality
Sized perfectly for versatility in multiple applications
ลิงก์ที่เกี่ยวข้อง
- RND Polyamide Spacer
- RND Rubber Non Slip Pad, 22mm diameter 22mm width x 22mm length
- RND Jack Cable Male
- RND Torx M3 Oval Stainless Steel Machine Screw 6 mm M3
- SMC Round Halogenated Nitrile Rubber (HNBR) Spacer Y500-A 72.6 mm
- RND Polyamide PCB Spacer Spacer for 2.54 mm PCB Hole
- RND Square Rubber Non Slip Pad 10mm width x 10mm length
- RND Circular Rubber Non-Slip Pad, 6 mm diameter 6 mm width x 6 mm length