HARWIN H3155 Series Vertical Through Hole Mount PCB Connector Contact, 1-Contact, 1-Row, Solder Termination
- RS Stock No.:
- 247-9116
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- H3155-01
- ผู้ผลิต:
- HARWIN
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 247-9116
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- H3155-01
- ผู้ผลิต:
- HARWIN
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
| Brand | HARWIN | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Type | Through Board Contact | |
| Mounting Type | Through Hole | |
| Body Orientation | Vertical | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Series | H3155 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Type Through Board Contact | ||
Mounting Type Through Hole | ||
Body Orientation Vertical | ||
Termination Method Solder | ||
Current Rating 2A | ||
Series H3155 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- GB
The HARWIN PCB socket has a maximum pin length of 3.15 mm. It utilizes the data mate four finger beryllium copper contact clip. It has gold contact and tin shell finish.
Contact gender female/socket/jack
Connector orientation vertical
PC Tail / Through board connections
Mating pin size Ø0.5mm
Connector orientation vertical
PC Tail / Through board connections
Mating pin size Ø0.5mm
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- HARWIN H3155 Series Vertical Through Hole Mount PCB Connector Contact 1-Row, Solder Termination
- Hirose DF59 Series Straight PCB Mount Lighting Connectors 1-Row, Solder Termination
- TE Connectivity Right Angle Through Hole Mount Lighting Connectors 1-Row, Solder Termination
- Wurth Elektronik 127B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- HARWIN H31 Series Straight Through Hole PCB Connector Contact 1 Row, 2 mm Pitch Crimp
- Wurth Elektronik 4182 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4165 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 126B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination