Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 908-3449
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SMS3GE4
- ผู้ผลิต:
- Souriau Sunbank by Eaton
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 908-3449
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SMS3GE4
- ผู้ผลิต:
- Souriau Sunbank by Eaton
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
| Brand | Souriau Sunbank by Eaton | |
| Series | SMS | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5A | |
| Voltage Rating | 250.0 V | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Series SMS | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 7.5A | ||
Voltage Rating 250.0 V | ||
Souriau SMS Series 5.08mm Quick Mating PCB Connectors
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.
Features & Benefits
• SMSxxGE3 are straight PCB connectors with solid machined female contacts
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Souriau SMS Series Quick Mating Wire to Board Connectors
ลิงก์ที่เกี่ยวข้อง
- JST J320S Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
- Phoenix Contact MDSTBW Series Wave Soldering PCB Header 5.08mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Vertical PCB Header 5.08mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Vertical PCB Header 5.08mm Pitch Shrouded
- JST JFA J300 Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
- Souriau Sunbank by Eaton SMS Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded