JST XL Series Straight Through Hole PCB Header, 4 Contact(s), 5.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 602-7657
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B04P-XL (LF)(SN)
- ผู้ผลิต:
- JST
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 602-7657
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B04P-XL (LF)(SN)
- ผู้ผลิต:
- JST
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
| Brand | JST | |
| Series | XL | |
| Pitch | 5.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 10.0A | |
| Voltage Rating | 150 V ac/dc | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand JST | ||
Series XL | ||
Pitch 5.0mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 10.0A | ||
Voltage Rating 150 V ac/dc | ||
- COO (Country of Origin):
- JP
ลิงก์ที่เกี่ยวข้อง
- JST XL Series Straight Through Hole PCB Header 5.0mm Pitch Shrouded
- JST XL Series Straight Through Hole PCB Header 5.0mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5.0 mm Pitch Shrouded
- JST XL Series Straight Through Hole PCB Header 5.0 mm Pitch Shrouded
- JST XL Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded