ABB Flate Cable For Use With CMS Series Circuit Monitoring System

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
176-9387
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
2CCA880332R0001 CMS-803
ผู้ผลิต:
ABB
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

ABB

Accessory Type

Flate Cable

For Use With

CMS Series Circuit Monitoring System

ABB Flat Cable, For Use With CMS Series Circuit Monitoring System, 10m Length - CMS Series - 2CCA880332R0001 CMS-803


Link sensors on your industrial equipment to your energy management device with this flat cable from ABB. It's a reliable messenger that's designed to work with the CMS range, carrying signals from actuators to measuring units. This gives you a clear picture of how much energy your devices are using, so you can tweak them if necessary. Thanks to compact dimensions of 1 (H) x 9mm (W), this unit's a space-efficient solution. It weighs just 89g, so it won't put unnecessary strain on your equipment.

Features & Benefits


• 9V DC operational voltage makes it suitable for low-voltage applications
• Handles temperatures between -25°C and +70°C, so it's tough enough for demanding conditions
• Low power loss of 2W for energy efficiency

Applications


• Switchgear systems
• Process and packaging equipment
• Transportation industry

How long is this cable?


It comes in a length of 10m, with both ends unterminated. You can use it in a single long run or cut it down to the exact size your system needs, to cut clutter out of the picture.