Isocom TLP521-4GR Optocoupler, Surface, 16-Pin DIP
- RS Stock No.:
- 171-8046
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TLP521-4GR
- ผู้ผลิต:
- Isocom
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 171-8046
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TLP521-4GR
- ผู้ผลิต:
- Isocom
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
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | 30°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | VDE, UL | |
| Series | TLP521 | |
| Automotive Standard | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Pins 16 | ||
Package Type DIP | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature 30°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals VDE, UL | ||
Series TLP521 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Phototransistor Output, Isocom Components
Optocouplers, Isocom Components
ลิงก์ที่เกี่ยวข้อง
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting