Isocom, MOC3063 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 161-1025
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MOC3063
- ผู้ผลิต:
- Isocom
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 161-1025
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MOC3063
- ผู้ผลิต:
- Isocom
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
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Triac | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5300 Vrms | |
| Series | MOC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Triac | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 Vrms | ||
Series MOC | ||
- COO (Country of Origin):
- TH
The MOC3060/61/62/63 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual-in-line package
Photo-Triac Output
7500V Isolation
600V Peak Blocking Voltage
Low cost dual-in-line package
Zero Voltage Crossing
7500V Isolation
600V Peak Blocking Voltage
Low cost dual-in-line package
Zero Voltage Crossing