SAM O-Ring Gauge
- RS Stock No.:
- 211-413
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3908
- ผู้ผลิต:
- SAM
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 211-413
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3908
- ผู้ผลิต:
- SAM
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
| Brand | SAM | |
| Product Type | O-Ring Gauge | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SAM | ||
Product Type O-Ring Gauge | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- TW
3908
The SAM Outillage expansion screw is an essential component designed for specialists working with VAG exhaust systems. Its premium construction features a rubber ring extension tool that ensures a secure fit and reliable performance throughout its lifespan. With its focus on streamlined efficiency, the expansion screw is engineered to facilitate optimal use in various applications. Furthermore, this product is marked as a consumable, ensuring that it meets the demands of high intensity usage without compromising on quality or effectiveness.
Lightweight design allows for easy handling and application
Constructed to endure wear and tear in demanding automotive environments
Guaranteed as a consumable part meeting industry standard expectations
ลิงก์ที่เกี่ยวข้อง
- RS PRO O-Ring Gauge
- O-Ring Tools
- Gaskets, Seals & Packings
- RS PRO O-Ring Material Tester
- MikronTec M30 x 3.5 Ring Ring Gauge, 3.5 mm Pitch Diameter
- Volkel M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M3 x 0.5 Ring Thread Gauge Ring Gauge PreCal
- Volkel M10 x 1.5 Ring Ring Gauge, 1.5 mm Pitch Diameter