Maxim Integrated Real Time Clock (RTC), 28-Pin EDIP, DS1744-70+
- RS Stock No.:
- 797-9574P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DS1744-70+
- ผู้ผลิต:
- Maxim Integrated
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 797-9574P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DS1744-70+
- ผู้ผลิต:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 28 | |
| Dimensions | 39.37 x 18.8 x 10.67mm | |
| Length | 39.37mm | |
| Width | 18.8mm | |
| Height | 10.67mm | |
| Maximum Operating Supply Voltage | 0.8 V, 5.3 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | -0.3 V, 2.2 V | |
| Minimum Operating Temperature | 0 °C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 28 | ||
Dimensions 39.37 x 18.8 x 10.67mm | ||
Length 39.37mm | ||
Width 18.8mm | ||
Height 10.67mm | ||
Maximum Operating Supply Voltage 0.8 V, 5.3 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage -0.3 V, 2.2 V | ||
Minimum Operating Temperature 0 °C | ||
Real Time Clock with NV Memory, Integrated
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
ลิงก์ที่เกี่ยวข้อง
- Maxim Integrated 24-Pin EDIP Through Hole
- STMicroelectronics M48T35Y-70MH1F 28-Pin DIP Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated 16-Pin PDIP Through Hole
- Maxim Integrated 20-Pin TSSOP Surface
- Maxim Integrated 10-Pin SOP Surface
- Maxim Integrated 16-Pin PDIP Through Hole