Fluke Networks LIQ-100-IE Cable Tester RJ45

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
267-8420
Distrelec หมายเลขบทความ:
303-83-883
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
LIQ-100-IE
ผู้ผลิต:
Fluke Networks
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Fluke Networks

Product Type

Network Cable Tester

Equipment Type

Cable Tester

LAN Category

Cat6a

Connector Type

RJ45

Tone

Yes

Model Number

LIQ-100-IE

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

No

Width

114.3 mm

Weight

624g

Length

8.5in

COO (Country of Origin):
US

FLUKE Network Cable Tester, 624g Weight, Multi-Touch Colour Display - LinkIQ Series - LIQ-100-IE


Troubleshooting existing LAN connections or installing new ones? This network cable tester from FLUKE reliably checks wires of up to 305m to keep your setup efficient. It's a versatile device that identifies mis-wires and split pairs on your RJ45, M12X, M12D and M8D terminations. To give you a detailed understanding of your setup, the instrument tracks data transmission performance between 10Mb/s and 10Gb/s. Simply install and link the tester to your computer with the LinkWare software to print out results and reports. You can trust it delivers glitch-free performance in a wide temperature range between 0°C and +45°C.

Features & Benefits


• 8-hour battery life sees you through longer jobs

• Weighs just 624g, so it's easy to carry on the go

• Blinking light indicates which port is connected for ease of use

• RJ45 fitting is widely compatible with standard connections

Applications


• Industrial control operations

• Internal office networks

• Healthcare facilities

• Schools

• Warehouses

What protocols can I use this network cable tester with?


The device tests EtherNet/IP, PROFINET, EtherCAT and other industrial Ethernet protocols. This means you can use it to perform ping tests to confirm connectivity and check data transfer rates. It also verifies switch names, port numbers and VLAN information.

ลิงก์ที่เกี่ยวข้อง