Fluke Multimeter Holster for Use with 705 Series, 707 Series
- RS Stock No.:
- 205-845
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1640653
- ผู้ผลิต:
- Fluke
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 205-845
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1640653
- ผู้ผลิต:
- Fluke
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
| Brand | Fluke | |
| Accessory Type | Holster | |
| For Use With | 705 Series, 707 Series | |
| Dimensions | 154 x 77 x 45mm | |
| Height | 45mm | |
| Length | 154mm | |
| Width | 77mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Holster | ||
For Use With 705 Series, 707 Series | ||
Dimensions 154 x 77 x 45mm | ||
Height 45mm | ||
Length 154mm | ||
Width 77mm | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- US
FLUKE Multimeter Holster, Snap On, Shock Absorbing - 1640653
Wondering how to protect your testing instrument when you're calibrating current loops? Pop it onto this multimeter holster from FLUKE. Its shock-absorbing properties minimise the risk of damage to test equipment in the field, letting you work efficiently wherever you find yourself. You can attach the holster in the blink of an eye, as it simply snaps onto an instrument. This also makes it easy to remove without having to rummage through your toolbox. The unit is precisely dimensioned to fit testing instruments from FLUKE's 705 and 707 ranges of loop calibrators and accommodates the push buttons and knobs they have for easy calibration.
• Plastic construction is non-corroding for compatibility with moist environments
• Includes a built-in stand for unsupported upright viewing of your multimeter
• Back loop provides a convenient slot for hanging the holster or adding a wrist strap
• Includes a built-in stand for unsupported upright viewing of your multimeter
• Back loop provides a convenient slot for hanging the holster or adding a wrist strap
Applications
• Automotive manufacturing
• Power utilities
• Aerospace industry
• Power utilities
• Aerospace industry
Is there a space to store my test leads in this holster?
Yes, the product conveniently includes a test lead storage space so you can keep your instrument's accessories free from damage and dirt.