Jumo 701580 LCD Digital Panel Multi-Function Meter for Temperature(RTD), Timer, 36mm x 76mm
- RS Stock No.:
- 278-703
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 701580/0-01-23-30
- ผู้ผลิต:
- Jumo
เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB5,894.02
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,306.60
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 278-703
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 701580/0-01-23-30
- ผู้ผลิต:
- Jumo
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
| Brand | Jumo | |
| Properties Measured | Temperature(RTD), Timer | |
| Display Type | LCD | |
| Cutout Height | 36mm | |
| Cutout Width | 76mm | |
| Depth | 60mm | |
| Number of Digits | 4 | |
| Series | 701580 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Jumo | ||
Properties Measured Temperature(RTD), Timer | ||
Display Type LCD | ||
Cutout Height 36mm | ||
Cutout Width 76mm | ||
Depth 60mm | ||
Number of Digits 4 | ||
Series 701580 | ||
- COO (Country of Origin):
- DE
The Jumo Smart Digital Indicator is used for the electronic display of various process variables. The measurement input is RTD temperature probe Pt100, Pt1000 in two wire circuit. Further functionalities are limit value monitoring, min/max value storage, hold function and tare function. The device has 2 relays. The device is characterized by simple, clearly structured operation supported by texts in English, German, French, and Spanish. Process values, texts, and parameters are shown in two 18-segment LCD displays. Additional display elements inform about the switch positions of the outputs, timer status, and temperature unit. Operation, parameterization, and configuration are carried out via a membrane keyboard with four keys. The setup program on a PC allows the device to be configured without any problems.
Terminal blocks with PUSH IN technology enable fast electrical installation
No separate voltage supply is required when configuring via the USB interface
No separate voltage supply is required when configuring via the USB interface
ลิงก์ที่เกี่ยวข้อง
- Jumo 701580 LCD Digital Panel Multi-Function Meter for Temperature(RTD) 36mm x 76mm
- Jumo 701580 LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
- Jumo 701580 LCD Process Indicator for Temperature, 28.5mm x 69mm
- Jumo 701550 LCD Digital Panel Multi-Function Meter, 48mm x 96mm
- Jumo 701591 LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 88 mm
- Jumo 701591 LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 68 mm
- Legrand LCD Digital Panel Multi-Function Meter
- PR Electronics 5500 LCD Digital Panel Multi-Function Meter, 44.5mm x 91.5mm