Calog Instruments UK Multi Function Calibrator, 35mV
- RS Stock No.:
- 829-8823
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Calog Display
- ผู้ผลิต:
- Calog Instruments UK
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 829-8823
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Calog Display
- ผู้ผลิต:
- Calog Instruments UK
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
| Brand | Calog Instruments UK | |
| Maximum Voltage Measurement | 35mV | |
| Port Connections | Female Straight | |
| Battery Type | Rechargeable Lithium-Ion | |
| Power Source | Battery, Mains | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Calog Instruments UK | ||
Maximum Voltage Measurement 35mV | ||
Port Connections Female Straight | ||
Battery Type Rechargeable Lithium-Ion | ||
Power Source Battery, Mains | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- ZA
Calog LC Display Handheld Loadcell Display Unit
The Calog LC Display is a portable, hand-held unit which can display a Loadcell value.Its Lithium Ion battery enables the calibrator to be used for a reasonable period of time as a portable loadcell indicator in industrial plants or emergency situations. For longer applications, such as with a cattle scale, auxiliary power can be supplied via an external 12volt battery, charger or car cigarette lighter socket. In order to display mass, force, strain or torque from loadcells the unit allows the user to set the sensitivity in mV/V, range, decimal points and units. Zero trim can offset dead weight and span trim is available to increase the reading accuracy with the help of calibrated weights. Selections of software options such as tare, peak hold and auto zero maintenance are included. The indicator can be used for one 350 ohm loadcell or for three 1000 ohm loadcells with a fixed 5Vdc excitation.
Portable, lightweight loadcell indicator
Instant data logging
Supplies a fixed 5Vdc excitation
Instant data logging
Supplies a fixed 5Vdc excitation
Supplied with
Protective rubber boot, mains charger, 12Vdc (car lighter) charger, plastic kit case, binder (female, straight)