RS PRO Stepper Motor Controller 6 A, 24 → 60V ac
- RS Stock No.:
- 535-0580
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB33,496.09
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB35,840.82
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 535-0580
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Current Rating | 6 A | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 6 A | ||
สถานะRoHS: ไม่สามารถใช้ได้
AC Stepper Motor Drive - Programmable
Programmable EEPROM for stepper motor control (max. 6A, 60Vac)
Complex movement and sequence commands may be incorporated into program
RS232/485 interface for connection to PC, PLC or microprocessor with PROTIND protocol or Modbus RTV
Service and analogue inputs
Complex movement and sequence commands may be incorporated into program
RS232/485 interface for connection to PC, PLC or microprocessor with PROTIND protocol or Modbus RTV
Service and analogue inputs
Stand-alone (no connection to PC, PLC or microprocessor), Mixed or Direct modes (connected to PC, PLC or microprocessor):
Stand-alone – programmed EEPROM runs executable whenever drive is powered
Mixed – runs executable program from EEPROM and able to receive commands from PC, PLC or microprocessor
Direct – without programmed EEPROM; commands direct from PC, PLC or microprocessor
Mixed – runs executable program from EEPROM and able to receive commands from PC, PLC or microprocessor
Direct – without programmed EEPROM; commands direct from PC, PLC or microprocessor
Note
RS232/485 interface is only required when programming the EEPROM, or when running in Mixed or Direct mode.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Stepper Motor Controller 4 Phase Positioning Function
- RS PRO Stepper Motor Controller 4 Phase Positioning, Speed Controller Function
- RS PRO Stepper Motor Controller 2 Phase Ipolar Stepper Drive Function
- RS PRO Stepper Motor 2.8 V 0.9 ° 5 mm Shaft
- RS PRO Stepper Motor 3.96 V 1.8 ° 4 mm Shaft
- RS PRO Stepper Motor 3.8 V 1.8 ° 5 mm Shaft
- RS PRO Stepper Motor 4.32 V 1.8 ° 4 mm Shaft
- RS PRO Stepper Motor 2.5 V 1.8 ° 6.35 mm Shaft