Stepper motor controller

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
284-2917
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
TMCM-1160-CANOPEN
ผู้ผลิต:
Trinamic
COO (Country of Origin):
DE
The motor mountable 1-axis stepper motor controller is designed for two-phase bipolar stepper motors and is programmable using TMCL (Trinamic Motion Control Language). It comes in a CANopen programmable version known as TMCM-1180-CANopen and supports modules for both 24V and 48V power supplies. Equipped with spread Cycle Chopper technology, it ensures smooth movement. Additionally, it features stallGuard2 and cool Step functionalities for sensor less load angle detection and current adaptation, enhancing performance and efficiency. The controller includes reference switch inputs for automatic referencing and an analogue input for versatile control options. This versatile controller provides precise motion control for various industrial applications.

Rohs compliant
Gross weight 20 gram
Dimensions 63 x 63 x 2 mm

ลิงก์ที่เกี่ยวข้อง

Recently viewed