iiyama ProLite 27in LED Monitor, 2560 x 1440
- RS Stock No.:
- 150-983
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XU2793QSU-B6
- ผู้ผลิต:
- iiyama
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 150-983
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XU2793QSU-B6
- ผู้ผลิต:
- iiyama
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
| Brand | iiyama | |
| Model | ProLite | |
| Screen Size | 27in | |
| Maximum Resolution | 2560 x 1440 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| EU Energy Label Registration Number | 1692550 | |
| UK Energy Label Registration Number | 1692550 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand iiyama | ||
Model ProLite | ||
Screen Size 27in | ||
Maximum Resolution 2560 x 1440 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
EU Energy Label Registration Number 1692550 | ||
UK Energy Label Registration Number 1692550 | ||
- COO (Country of Origin):
- CN
The Iiyama Monitor comes in a stylish edge to edge design making it perfect for multi monitor set ups. The IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. The 100Hz refresh rate together with Adaptive Sync function provides an instant, tangible improvement in image smoothness. It offers WQHD resolution meaning the screen can accommodate almost 77% more information than a Full HD display. High contrast and brightness values mean the monitor will provide excellent performance for photographic and web design.
Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
ลิงก์ที่เกี่ยวข้อง
- iiyama ProLite 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSU-B5 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSU-W5 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSN-B5 27in LED Monitor, 2560 x 1440
- iiyama ProLite 27in LED Monitor, 2560 x 1440pixels
- iiyama PROLITE XB3270QS-B5 32 in LED Monitor, 2560 x 1440 pixel
- iiyama ProLite 27in LED Monitor, 3840 x 2160
- iiyama 27 in LED Monitor, 2560 x 1440 pixel