Siemens Monitoring Relay, SPDT, 24 V ac 24 V dc
- RS Stock No.:
- 256-5449
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3UG48512AA40
- ผู้ผลิต:
- Siemens
- RS Stock No.:
- 256-5449
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3UG48512AA40
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24 V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3UG4 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 24 V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3UG4 | ||
- COO (Country of Origin):
- CZ
The Siemens Digital monitoring relay, speed monitoring for IO-Link from 0.1 to 2200 rpm overshoot and undershoot ON-delay time, tripping delay time, Hysteresis 0.1 to 99 rpm and 1 change-over contact with spring-type connection system also has any mounting position, IP20 protection class.
Degree of pollution 2
Design of the display LCD
Height 91 mm
Width 22.5 mm
Depth 103 mm
ลิงก์ที่เกี่ยวข้อง
- Siemens Monitoring Relay 24 V ac 24 V dc
- Siemens Monitoring Relay 24 V dc, 24 V ac
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay DIN Rail, 24 V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 230 V ac 24 V dc
- Siemens Monitoring Relay SPDT 24 V dc, 24 V ac
- Siemens Monitoring Relay DIN Rail, 0 V ac 24 V dc
- Siemens Monitoring Relay SPDT 24 V ac