Siretta RS232, RJ12 2G Modem Starter Kit
- RS Stock No.:
- 185-3058
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ZETA-NLP-LTEM (GL) STARTER KIT
- ผู้ผลิต:
- Siretta
มีส่วนลดเมื่อซื้อจำนวนมาก
ยอดรวมย่อย (1 ชิ้น)*
THB13,371.95
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB14,307.99
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 17 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 4 | THB13,371.95 |
| 5 - 24 | THB12,435.93 |
| 25 + | THB11,192.36 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 185-3058
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ZETA-NLP-LTEM (GL) STARTER KIT
- ผู้ผลิต:
- Siretta
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
| Brand | Siretta | |
| Modem Type | 2G | |
| Product Type | Modem Starter Kit | |
| Connection Type | RS232, RJ12 | |
| Nominal Supply Voltage | 5 V to 42 V dc | |
| Weight | 90g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FCC, CE, 3GPP | |
| Width | 28mm | |
| Depth | 28mm | |
| Height | 93mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siretta | ||
Modem Type 2G | ||
Product Type Modem Starter Kit | ||
Connection Type RS232, RJ12 | ||
Nominal Supply Voltage 5 V to 42 V dc | ||
Weight 90g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FCC, CE, 3GPP | ||
Width 28mm | ||
Depth 28mm | ||
Height 93mm | ||
Siretta ZETA-NLP-LTEM(GL) STARTER KIT
The ZETA-NLP-LTEM (GL) is a cutting edge, extremely low power industrial modem. It will connect equipment to the new global LTE Cat M1 and NB1 networks as they become available also providing connectivity to the existing global 2G / GSM cellular network. The modem is able to operate in an extremely low power state which makes it ideal for use in industrial IoT applications today and for long term future developments.
The unique feature of the ZETA-NLP-LTEM (GL) allows it to run in an ultra low power state due to its intelligent power saving design. Additionally the range offers interface options including legacy RS232 for connection to existing equipment and a high speed USB interface.
Features & Benefits
LTE UE Category M1/NB1
13 Bands LTE-M: B1 (2100MHz),B2 (1900MHz), B3 (1800MHz), B4 (AWS 1700MHz), B5 (850MHz), B8 (900MHz), B12 (700MHz), B13 (700MHz), B18 (800MHz), B19 (800MHz), B20 (800MHz), B26 (850MHz), B28 (700MHz)
4 Bands GSM: B2 (1900MHz), B3 (1800MHz), B5 (850MHz),B8 (900MHz)
3GPP release 13 compliant
Half Duplex FDD
3GPP Rel. 12 Power Saving Mode (PSM)
3GPP Rel. 13 Discontinuous Reception (eDRX)
3GPP Rel. 13 Extended coverage
SIM Application Tool Kit 3GPP TS 51.01
Control via AT commands according to 3GPP
TS27.005, 27.007 and customized AT commands
IPv4/IPv6 stack with TCP and UDP protocol
Physical Interfaces
1 x RS232 serial port interface (9-wire)
1 x USB 2.0 FS
1 x RJ12 power connection (5 – 42V)
1 x SMA female cellular antenna connector
1 x standard mini SIM (2FF push-push)
3 x external LED status indicators (Red, Green, Blue)
The ZETA-NLP-LTEM (EU) is a cutting edge, extremely low power industrial modem. It will connect equipment to the new LTE Cat M and NB IoT Networks as they become available also providing connectivity to the existing 2G / GSM cellular network. The modem is able to operate in an extremely low power state which makes it ideal for use in industrial IoT applications today and for long term future developments.The unique feature of the ZETA-NLP-LTEM (EU) allows it to run in an ultra low power state due to its intelligent power saving design. Additionally the range offers interface options including legacy RS232 for connection to existing equipment and a high speed USB interface. The powerful C development environment reduces redundancy and lowers system component costs, allowing developers to maximise the power of their application directly on the device and eliminating the requirement for an external microcontroller. As a result the ZETA-NLP-LTEM (EU) lends itself to rapid proof-of-concept developments with minimal investment, providing fast time to market and maximum scalability.
Applications
Access Control Systems
Car Parking Payment
Environmental Monitoring
Vending Machines
Agriculture
Tank Monitoring
Alarm Panels
Industrial Sensors
Automatic Meter Reading
Utilities
Accessories Included
1 x Cellular Antenna
1 x 1.5M RS232 - USB Cable
1 x 1M USB Mini B Cable
1 x RJ12 Power Pigtail
1 x Pin Reset Tool
1 x Multi Head Power Adaptor
Certifications
CE
FCC
UKCA
RoHS