Cloud Mixer CX263
- RS Stock No.:
- 809-1228
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CX263
- ผู้ผลิต:
- Cloud
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 809-1228
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CX263
- ผู้ผลิต:
- Cloud
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Cloud | |
| Microphone Inputs | 2 | |
| Stereo Pair Inputs | 6 | |
| Rack Mountable | Yes | |
| Phantom Power | Yes | |
| Frequency Response | 20 Hz → 22 kHz | |
| Operating Voltage | 115 V, 230V | |
| Weight | 2.5kg | |
| Depth | 152.5mm | |
| Height | 44mm | |
| Maximum Frequency Response | 22 kHz | |
| Minimum Frequency Response | 20 Hz | |
| Minimum Operating Voltage | 115 V, 230 V | |
| Width | 482.6mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Cloud | ||
Microphone Inputs 2 | ||
Stereo Pair Inputs 6 | ||
Rack Mountable Yes | ||
Phantom Power Yes | ||
Frequency Response 20 Hz → 22 kHz | ||
Operating Voltage 115 V, 230V | ||
Weight 2.5kg | ||
Depth 152.5mm | ||
Height 44mm | ||
Maximum Frequency Response 22 kHz | ||
Minimum Frequency Response 20 Hz | ||
Minimum Operating Voltage 115 V, 230 V | ||
Width 482.6mm | ||
- COO (Country of Origin):
- CN
3 Zone Mixer CX263
The 3 zone mixer an easy to use rack mounting audio mixer. CX 263 is suitable for use in various premises including pubs, bars, clubs, offices, shops and hotels.
Music and paging in three zones
Front panel controls
Siz unbalanced stereo line inputs
Two balanced microphone inputs
Pass filter 100Hz on both microphone inputs
Rear Panel sensitivity per microphone
Front Panel HF/LF EQ adjustment per microphone
One stereo, two mono electronically balanced zone outpits
HF/LF music EQ adjustment per zone output
Short to ground or VOX triggering access connection for priority paging control on Microphone 1
Microphone 1 selected for priority over Microphone 2
Selectable line six priority per zone.
NO and NC music mute control input for emergency system interface
RL-1, RSL-6 compatible
19 " Rack mounting unit
Front panel controls
Siz unbalanced stereo line inputs
Two balanced microphone inputs
Pass filter 100Hz on both microphone inputs
Rear Panel sensitivity per microphone
Front Panel HF/LF EQ adjustment per microphone
One stereo, two mono electronically balanced zone outpits
HF/LF music EQ adjustment per zone output
Short to ground or VOX triggering access connection for priority paging control on Microphone 1
Microphone 1 selected for priority over Microphone 2
Selectable line six priority per zone.
NO and NC music mute control input for emergency system interface
RL-1, RSL-6 compatible
19 " Rack mounting unit