STMicroelectronics, 32bit ARM Cortex M0, STM32 Microcontroller, 48MHz, 32 kB Flash, 32-Pin UFQFPN

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
192-1338
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
STM32F042K6U6
ผู้ผลิต:
STMicroelectronics
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

STMicroelectronics

Family Name

STM32

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

6 kB

USB Channels

1

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

5.1mm

Dimensions

5.1 x 5.1 x 0.55mm

Instruction Set Architecture

RISC

Width

5.1mm

Height

0.55mm

ADCs

1 (13 x 12 bit)

COO (Country of Origin):
CN
The STM32F042x4/x6 microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash memory and 6 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I2C, two SPIs/one I2S, one HDMI CEC and two USARTs), one USB Full-speed device (crystal-less), one CAN, one 12-bit ADC, four 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
The STM32F042x4/x6 microcontrollers include devices in seven different packages ranging from 20 pins to 48 pins. Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F042x4/x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.